Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No2255571000
Newark Part No.04AM2318
Product RangeNextStream 225557 Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $156.310 |
| 5+ | $146.800 |
| 10+ | $137.290 |
Price for:Each
Minimum: 1
Multiple: 1
$156.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2255571000
Newark Part No.04AM2318
Product RangeNextStream 225557 Series
Connector to ConnectorNextStream Plug to NextStream Plug
No. of Positions124Positions
Connector Pitch-
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeNextStream 225557 Series
Wire Gauge30AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NextStream Plug to NextStream Plug
Connector Pitch
-
Cable Length - Metric
300mm
Product Range
NextStream 225557 Series
Jacket Color
Black
No. of Positions
124Positions
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
30AWG
SVHC
To Be Advised
Alternatives for 2255571000
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate