Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224930-0002Copy
Newark Part No.13AM5426
Product Range224930 Series
Your Part Number
1,900 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224930-0002Copy
Newark Part No.13AM5426
Product Range224930 Series
Pitch Spacing10mm
No. of Positions2Positions
Wire Size AWG Min18AWG
Wire Size AWG Max4AWG
Conductor Area CSA5.89mm²
Wire Connection MethodPush In Lock
Rated Current72A
Rated Voltage300V
Block OrientationThrough Hole 35°
Product Range224930 Series
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
10mm
Wire Size AWG Min
18AWG
Conductor Area CSA
5.89mm²
Rated Current
72A
Block Orientation
Through Hole 35°
SVHC
To Be Advised
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Push In Lock
Rated Voltage
300V
Product Range
224930 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
