Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224744-0021Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AM6827
Product RangeMega-Fit 224744 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $448.760 |
| 5+ | $420.430 |
| 10+ | $392.100 |
| 25+ | $377.250 |
Price for:Each
Minimum: 1
Multiple: 1
$448.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224744-0021Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AM6827
Product RangeMega-Fit 224744 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing5.7mm
No. of Rows2Rows
No. of Contacts2Contacts
Contact Termination TypeSolder Cup
Product RangeMega-Fit 224744 Series
Connector ShroudShrouded
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Solder Cup
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
5.7mm
No. of Contacts
2Contacts
Product Range
Mega-Fit 224744 Series
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
