Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224092-1042Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79AK7845
Product RangeCLIK-Mate OTS 224092 Series
Your Part Number
190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 10+ | $3.790 |
| 25+ | $3.730 |
| 50+ | $3.680 |
| 100+ | $3.620 |
| 250+ | $3.430 |
| 500+ | $3.290 |
| 1000+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224092-1042Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79AK7845
Product RangeCLIK-Mate OTS 224092 Series
Connector to ConnectorCLIK-Mate Plug to Free End
No. of Positions4Positions
Connector Pitch1.25mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeCLIK-Mate OTS 224092 Series
Wire Gauge26AWG
Jacket ColorWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
CLIK-Mate Plug to Free End
Connector Pitch
1.25mm
Cable Length - Metric
150mm
Product Range
CLIK-Mate OTS 224092 Series
Jacket Color
White
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
26AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
