Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No224089-1053Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.87AK1690
Product RangeKK Plus OTS 224089 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.120 |
| 10+ | $4.440 |
| 25+ | $4.200 |
| 50+ | $4.030 |
| 100+ | $3.850 |
Price for:Each
Minimum: 1
Multiple: 1
$5.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No224089-1053Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.87AK1690
Product RangeKK Plus OTS 224089 Series
Connector to ConnectorKK Plus 250 Receptacle to KK Plus 250 Receptacle
No. of Positions5Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeKK Plus OTS 224089 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
KK Plus 250 Receptacle to KK Plus 250 Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
300mm
Product Range
KK Plus OTS 224089 Series
Jacket Color
Black
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
