Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No223987-0001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM8378
Product RangeSideWize 223987 Series
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.570 |
Price for:Each
Minimum: 1
Multiple: 1
$8.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No223987-0001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM8378
Product RangeSideWize 223987 Series
Product RangeSideWize 223987 Series
Voltage Rating1.5kV
Current Rating70A
Connector MountingPanel Mount
Contact Termination TypeThreaded
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SideWize 223987 Series
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
Current Rating
70A
Contact Termination Type
Threaded
Alternatives for 223987-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
