Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221956-1164Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3103
Product Range221956 Series
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 10+ | $7.220 |
| 25+ | $6.820 |
| 50+ | $5.760 |
| 100+ | $5.140 |
| 250+ | $4.530 |
| 500+ | $4.220 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221956-1164Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3103
Product Range221956 Series
Connector to ConnectoriGrid Receptacle to Free End
No. of Positions16Positions
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range221956 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
600mm
Product Range
221956 Series
Jacket Color
Black
No. of Positions
16Positions
No. of Rows
2 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 221956-1164
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
