Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221955-1161Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3084
Product Range221955 Series
Your Part Number
235 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.810 |
| 5+ | $10.000 |
| 10+ | $9.180 |
| 25+ | $8.610 |
| 50+ | $8.190 |
| 100+ | $7.800 |
| 250+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$10.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1161Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3084
Product Range221955 Series
Connector to ConnectoriGrid Receptacle to iGrid Receptacle
No. of Positions16Positions
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product Range221955 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Receptacle to iGrid Receptacle
Connector Pitch
2mm
Cable Length - Metric
100mm
Product Range
221955 Series
Jacket Color
Black
No. of Positions
16Positions
No. of Rows
2 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 221955-1161
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
