Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221955-1143
Newark Part No.69AK3082
Product Range221955 Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.540 | $3.630 |
| 5+ | $7.020 | $3.630 |
| 10+ | $6.510 | $3.630 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1143
Newark Part No.69AK3082
Product Range221955 Series
Connector to ConnectoriGrid Receptacle to iGrid Receptacle
No. of Positions14Positions
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range221955 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
iGrid Receptacle to iGrid Receptacle
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
221955 Series
Jacket Color
Black
No. of Positions
14Positions
No. of Rows
2 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
