Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2218913128Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12AN6852
Product RangeEXTreme Ten60Power 221891 Series
Your Part Number
176 In Stock
176 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
| 5+ | $12.240 |
| 10+ | $11.990 |
| 25+ | $11.180 |
| 50+ | $10.640 |
| 100+ | $9.840 |
| 250+ | $9.040 |
Price for:Each
Minimum: 1
Multiple: 1
$12.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2218913128Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.12AN6852
Product RangeEXTreme Ten60Power 221891 Series
No. of Contacts15Contacts
Product RangeEXTreme Ten60Power 221891 Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole Straight
Pitch Spacing2mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows5Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
15Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
5Rows
Product Range
EXTreme Ten60Power 221891 Series
Contact Termination Type
Through Hole Straight
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
