Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221597-3001
Newark Part No.29AM7631
Product RangePowerWize 221597 Series
Your Part Number
710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.861 |
| 25+ | $0.813 |
| 50+ | $0.764 |
| 100+ | $0.716 |
| 250+ | $0.693 |
| 500+ | $0.671 |
| 1000+ | $0.652 |
Price for:Each
Minimum: 10
Multiple: 10
$8.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221597-3001
Newark Part No.29AM7631
Product RangePowerWize 221597 Series
Product RangePowerWize 221597 Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithMolex PowerWize 221616 Series Crimp Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Locking Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PowerWize 221597 Series
Rectangular Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Connector Mounting
Cable Mount
For Use With
Molex PowerWize 221616 Series Crimp Socket Contacts
Locking Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
