Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No221591-0061Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06AN1239
Product RangeMicro-Fit+ 221591 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.900 |
| 25+ | $1.740 |
| 50+ | $1.610 |
| 100+ | $1.500 |
| 250+ | $1.430 |
| 500+ | $1.320 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No221591-0061Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.06AN1239
Product RangeMicro-Fit+ 221591 Series
Product RangeMicro-Fit+ 221591 Series
No. of Contacts12Contacts
GenderHeader
Pitch Spacing3mm
Contact Termination TypeThrough Hole
No. of Rows3 Row
Connector MountingPCB Mount
Contact PlatingMatte Tin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ 221591 Series
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
12Contacts
Pitch Spacing
3mm
No. of Rows
3 Row
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
