Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 220958-0002Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 88AK0705 |
| Product Range | R-Power RAST 220958 Series |
| Your Part Number |
740 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.206 |
Price for:Each
Minimum: 10
Multiple: 10
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 220958-0002Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 88AK0705 |
| Product Range | R-Power RAST 220958 Series |
| No. of Contacts | 2Contacts |
| Product Range | R-Power RAST 220958 Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | IDC / IDT |
| Pitch Spacing | 5mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Shell Size | - |
| No. of Rows | 1Rows |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 2Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | 5mm |
| Contact Gender | Socket |
| Contact Plating | Tin Plated Contacts |
| No. of Rows | 1Rows |
| Product Range | R-Power RAST 220958 Series |
|---|---|
| Contact Termination Type | IDC / IDT |
| Gender | Receptacle |
| Contact Material | Copper Alloy |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 220958-0002
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
