Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2203852011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM8456
Product RangeNextStream 220385 Series
Your Part Number
270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.640 |
| 5+ | $24.120 |
| 10+ | $23.600 |
| 25+ | $22.040 |
| 50+ | $21.000 |
| 100+ | $19.440 |
| 250+ | $17.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$24.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2203852011Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.03AM8456
Product RangeNextStream 220385 Series
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts80 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeNextStream 220385 Series
SVHCTo Be Advised
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
80 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Card Thickness
-
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Plated Contacts
Product Range
NextStream 220385 Series
Alternatives for 2203852011
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
