Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22035065Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 98K6555 |
| Product Range | Mini-SPOX 5267 |
| Your Part Number | |
| Technical Datasheet |
16,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.447 |
| 25+ | $0.425 |
| 50+ | $0.401 |
| 100+ | $0.378 |
| 250+ | $0.355 |
| 500+ | $0.334 |
| 1000+ | $0.294 |
Price for:Each
Minimum: 10
Multiple: 10
$4.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22035065Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 98K6555 |
| Product Range | Mini-SPOX 5267 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.5mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Mini-SPOX 5267 |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.5mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | Mini-SPOX 5267 |
| Contact Material | Brass |
| Connector Orientation | Straight |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for 22035065
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
