Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22035055Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K6554
Product RangeMini-SPOX 5267
Also Known As22-03-5055, GTIN UPC EAN: 800753591516
Your Part Number
8,375 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.396 |
| 10+ | $0.346 |
| 25+ | $0.330 |
| 50+ | $0.308 |
| 100+ | $0.295 |
| 500+ | $0.278 |
| 1000+ | $0.259 |
| 5000+ | $0.238 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22035055Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.98K6554
Product RangeMini-SPOX 5267
Also Known As22-03-5055, GTIN UPC EAN: 800753591516
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-SPOX 5267
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Friction lock
- Polarization keys
- Wire to board, wire to wire configurations
Applications
Automotive, Consumer Electronics, Industrial Automation
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Orientation
Straight
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.5mm
No. of Contacts
5Contacts
Product Range
Mini-SPOX 5267
Contact Material
Brass
Connector Type
PCB Header
Contact Current Rating
3A
Alternatives for 22035055
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
