Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No220226-0004Copy
Newark Part No.95AK5897
Product RangeMicro-Fit+ 220226 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.072 |
Price for:Each
Minimum: 30000
Multiple: 30000
$2,160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220226-0004Copy
Newark Part No.95AK5897
Product RangeMicro-Fit+ 220226 Series
Product RangeMicro-Fit+ 220226 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Micro-Fit+ 219114 Series PCIe CEM5 Dual Row Receptacle Housings
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
Micro-Fit+ 220226 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex Micro-Fit+ 219114 Series PCIe CEM5 Dual Row Receptacle Housings
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
