Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No220030-1021
Newark Part No.83AK8485
Product RangeMicro-One 220030 Series
Your Part Number
951 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.735 |
| 25+ | $0.718 |
| 50+ | $0.687 |
| 100+ | $0.656 |
| 250+ | $0.637 |
| 500+ | $0.617 |
| 1000+ | $0.606 |
Price for:Each
Minimum: 10
Multiple: 10
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No220030-1021
Newark Part No.83AK8485
Product RangeMicro-One 220030 Series
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-One 220030 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin-Bismuth Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin-Bismuth Plated Contacts
Pitch Spacing
2mm
No. of Contacts
2Contacts
Product Range
Micro-One 220030 Series
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate