Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-8034Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 39AH6076 |
| Product Range | KK 254 42377 |
| Your Part Number | |
| Technical Datasheet |
334 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.668 |
| 25+ | $0.634 |
| 50+ | $0.599 |
| 100+ | $0.565 |
| 250+ | $0.532 |
| 500+ | $0.500 |
| 1000+ | $0.441 |
Price for:Each
Minimum: 10
Multiple: 10
$6.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-28-8034Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 39AH6076 |
| Product Range | KK 254 42377 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| Gender | Header |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | KK 254 42377 |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Board-to-Board |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Product Range | KK 254 42377 |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| Gender | Header |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Alternatives for 22-28-8034
6 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
