Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-27-2061Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 89K0313 |
| Product Range | KK 254 6410 Series |
| Your Part Number | |
| Technical Datasheet |
46,455 In Stock
42,722 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.637 |
| 25+ | $0.613 |
| 50+ | $0.589 |
| 100+ | $0.565 |
| 250+ | $0.533 |
| 500+ | $0.498 |
| 1000+ | $0.424 |
Price for:Each
Minimum: 10
Multiple: 10
$6.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-27-2061Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 89K0313 |
| Product Range | KK 254 6410 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | KK 254 6410 Series |
| Connector Shroud | Partially Shrouded |
| Contact Material | Brass |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 4A |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Partially Shrouded |
| Contact Plating | Matte Tin Plated Contacts |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | KK 254 6410 Series |
| Contact Material | Brass |
| Connector Body Material | Nylon (Polyamide) Body |
| Contact Current Rating | 4A |
Alternatives for 22-27-2061
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
