Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-05-2041Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 90AJ7594 |
| Product Range | KK 254 4094 Series |
| Your Part Number |
811 In Stock
5,622 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.602 |
| 250+ | $0.464 |
| 500+ | $0.418 |
| 1000+ | $0.381 |
| 5000+ | $0.350 |
Price for:Each
Minimum: 10
Multiple: 10
$6.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-05-2041Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 90AJ7594 |
| Product Range | KK 254 4094 Series |
| Connector Systems | Signal, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 1Rows |
| No. of Contacts | 4Contacts |
| Contact Termination Type | Through Hole Right Angle |
| Product Range | KK 254 4094 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Signal, Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Right Angle |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 4Contacts |
| Product Range | KK 254 4094 Series |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 22-05-2041
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
