Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-05-1062Copy
Newark Part No.60AC4197
Also Known As5046-06A, GTIN UPC EAN: 800753740396
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.680 | $0.207 |
| 10+ | $1.450 | $0.207 |
| 25+ | $1.380 | $0.207 |
| 50+ | $1.310 | $0.207 |
| 100+ | $1.240 | $0.207 |
| 250+ | $1.100 | $0.207 |
| 500+ | $0.953 | $0.207 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-05-1062Copy
Newark Part No.60AC4197
Also Known As5046-06A, GTIN UPC EAN: 800753740396
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Connector ShroudShrouded
Contact Material-
Connector TypePCB Header
SVHCNo SVHC (27-Jun-2024)
Alternatives for 22-05-1062
1 Product Found
Product Overview
- Mini-Latch / KK 5046 series wire-to-board right angle header
- For use with 51191 series 2.50mm pitch housings
- Friction ramp mechanism
- Partially shrouded PCB header
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Connector Shroud
Shrouded
Connector Type
PCB Header
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Contact Material
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
