Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-04-1061Copy
Newark Part No.26M6339
Product RangeKK Mini-Latch 5045 Series
Also Known As5045-06A, GTIN UPC EAN: 800753591233
Your Part Number
10,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.030 |
| 25+ | $1.010 |
| 50+ | $0.977 |
| 100+ | $0.950 |
| 250+ | $0.895 |
| 500+ | $0.830 |
| 1000+ | $0.781 |
Price for:Each
Minimum: 10
Multiple: 10
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-04-1061Copy
Newark Part No.26M6339
Product RangeKK Mini-Latch 5045 Series
Also Known As5045-06A, GTIN UPC EAN: 800753591233
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeKK Mini-Latch 5045 Series
Connector ShroudPartially Shrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Mini-Latch / KK 5045 series wire-to-board vertical header
- For use with 51191, 5051 series 2.50mm pitch housings
- Friction lock mechanism for a secure mating connection
- Partially shrouded PCB header
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Partially Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3A
Pitch Spacing
2.5mm
No. of Contacts
6Contacts
Product Range
KK Mini-Latch 5045 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-04-1061
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
