Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-3117Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ7368
Product RangeKK 254 2695 Series
Your Part Number
8,409 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.479 |
| 250+ | $0.370 |
| 500+ | $0.333 |
| 1000+ | $0.304 |
| 5000+ | $0.278 |
Price for:Each
Minimum: 10
Multiple: 10
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-3117Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.85AJ7368
Product RangeKK 254 2695 Series
Product RangeKK 254 2695 Series
No. of Positions11Positions
Pitch Spacing2.54mm
For Use With2759, 4809 Series Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
11Positions
For Use With
2759, 4809 Series Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-3117
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
