Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No22-01-3067Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47T5764
Product RangeKK 254 2695 Series
Your Part Number
53,174 In Stock
17,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.407 |
| 25+ | $0.386 |
| 50+ | $0.364 |
| 100+ | $0.344 |
| 250+ | $0.323 |
| 500+ | $0.304 |
| 1000+ | $0.267 |
Price for:Each
Minimum: 10
Multiple: 10
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-3067Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.47T5764
Product RangeKK 254 2695 Series
Product RangeKK 254 2695 Series
No. of Positions6Positions
Pitch Spacing2.54mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
6Positions
For Use With
Molex KK 254 2759, 6459, 41572, 4809, 8088 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-3067
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
