Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2121Copy
Newark Part No.12AN3656
Product RangeKK 254 2695 Series
Your Part Number
3,589 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.312 |
| 25+ | $0.301 |
| 50+ | $0.289 |
| 100+ | $0.277 |
| 250+ | $0.260 |
| 500+ | $0.244 |
| 1000+ | $0.207 |
Price for:Each
Minimum: 10
Multiple: 10
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2121Copy
Newark Part No.12AN3656
Product RangeKK 254 2695 Series
Product RangeKK 254 2695 Series
No. of Positions12Positions
Pitch Spacing2.54mm
For Use WithMolex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
12Positions
For Use With
Molex KK 254 2759, 4809, 6459 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
