Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2067Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.34R5587
Product RangeKK 254 2695
Your Part Number
9,919 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.235 |
| 25+ | $0.223 |
| 50+ | $0.210 |
| 100+ | $0.199 |
| 250+ | $0.187 |
| 500+ | $0.175 |
| 1000+ | $0.154 |
Price for:Each
Minimum: 10
Multiple: 10
$2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2067Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.34R5587
Product RangeKK 254 2695
Product RangeKK 254 2695
No. of Positions6Positions
Pitch Spacing2.54mm
For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 254 2695
No. of Positions
6Positions
For Use With
2759, 6459, 41572, 4809, 8088 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 22-01-2067
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
