Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2041Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.74AC2678
Product RangeKK 254 2695
Your Part Number
11,971 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.145 |
| 25+ | $0.137 |
| 50+ | $0.130 |
| 100+ | $0.122 |
| 250+ | $0.115 |
| 500+ | $0.108 |
| 1000+ | $0.095 |
Price for:Each
Minimum: 10
Multiple: 10
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2041Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.74AC2678
Product RangeKK 254 2695
Product RangeKK 254 2695
No. of Contacts4Contacts
No. of Positions4Positions
Pitch Spacing2.54mm
For Use With2759, 6459, 41572, 4809, 8088 Crimp Terminals
Contact Termination TypeCrimp
No. of Rows1Rows
Contact Plating-
Contact Material-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 254 2695
No. of Contacts
4Contacts
Pitch Spacing
2.54mm
Contact Termination Type
Crimp
Contact Plating
-
RoHS Phthalates Compliant
To Be Advised
Gender
Receptacle
No. of Positions
4Positions
For Use With
2759, 6459, 41572, 4809, 8088 Crimp Terminals
No. of Rows
1Rows
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-2041
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
