Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-01-2031Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AK9724 |
| Product Range | KK 254 2695 Series |
| Your Part Number |
2,689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.303 |
| 250+ | $0.234 |
| 500+ | $0.211 |
| 1000+ | $0.192 |
| 5000+ | $0.176 |
Price for:Each
Minimum: 10
Multiple: 10
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 22-01-2031Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 38AK9724 |
| Product Range | KK 254 2695 Series |
| Product Range | KK 254 2695 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 3Positions |
| Pitch Spacing | 2.54mm |
| For Use With | 2759, 4809 Series Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | KK 254 2695 Series |
|---|---|
| No. of Positions | 3Positions |
| For Use With | 2759, 4809 Series Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.54mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 22-01-2031
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
