Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-2021Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.85AJ7365
Product RangeKK 254 2695 Series
Your Part Number
8,179 In Stock
15,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.191 |
| 250+ | $0.147 |
| 500+ | $0.133 |
| 1000+ | $0.121 |
| 5000+ | $0.111 |
Price for:Each
Minimum: 10
Multiple: 10
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-2021Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.85AJ7365
Product RangeKK 254 2695 Series
Product RangeKK 254 2695 Series
No. of Positions2Positions
Pitch Spacing2.54mm
For Use WithMolex KK 2759, 6459, 41572, 4809, 8088 Crimp Terminals & KK 254 797580007/15 Pre-Crimped Leads
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 254 2695 Series
No. of Positions
2Positions
For Use With
Molex KK 2759, 6459, 41572, 4809, 8088 Crimp Terminals & KK 254 797580007/15 Pre-Crimped Leads
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-2021
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
