Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No22-01-1062Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH0739
Product RangeKK 5051 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.441 |
| 25+ | $0.393 |
| 50+ | $0.380 |
| 100+ | $0.367 |
| 250+ | $0.309 |
| 500+ | $0.288 |
| 1000+ | $0.268 |
Price for:Each
Minimum: 10
Multiple: 10
$4.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-1062Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.01AH0739
Product RangeKK 5051 Series
Technical Datasheet
Product RangeKK 5051 Series
No. of Positions6Positions
Pitch Spacing2.5mm
For Use WithMolex KK 254 Series 2759 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 5051 Series
No. of Positions
6Positions
For Use With
Molex KK 254 Series 2759 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-1062
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
