Print Page
481 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.121 |
| 250+ | $0.093 |
| 500+ | $0.084 |
| 1000+ | $0.076 |
| 5000+ | $0.070 |
Price for:Each
Minimum: 10
Multiple: 10
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No22-01-1022Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ7364
Product RangeKK 5051
Product RangeKK 5051
No. of Positions2Positions
Pitch Spacing2.5mm
For Use With2759, 5159 Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KK 5051
No. of Positions
2Positions
For Use With
2759, 5159 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 22-01-1022
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

