Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219678-1080Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AK3564
Product RangeMicro-Latch OTS 219678 Series
Your Part Number
195 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $5.310 |
| 25+ | $5.070 |
| 50+ | $4.960 |
| 100+ | $4.760 |
| 250+ | $4.360 |
| 500+ | $4.260 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219678-1080Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.70AK3564
Product RangeMicro-Latch OTS 219678 Series
Connector to ConnectorMicro-Latch Receptacle to Micro-Latch Receptacle
No. of Positions8Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangeMicro-Latch OTS 219678 Series
Wire Gauge22AWG
Jacket ColorNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Latch Receptacle to Micro-Latch Receptacle
Connector Pitch
2mm
Cable Length - Metric
50mm
Product Range
Micro-Latch OTS 219678 Series
Jacket Color
Natural
No. of Positions
8Positions
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 219678-1080
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
