Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219665-1044
Newark Part No.31AK6757
Product RangeKK 396 OTS 219665 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.920 |
Price for:Each
Minimum: 1000
Multiple: 200
$4,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219665-1044
Newark Part No.31AK6757
Product RangeKK 396 OTS 219665 Series
Connector to ConnectorKK 396 Receptacle to Free End
No. of Positions4Positions
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeKK 396 OTS 219665 Series
Wire Gauge18AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
KK 396 Receptacle to Free End
Connector Pitch
3.96mm
Cable Length - Metric
600mm
Product Range
KK 396 OTS 219665 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
18AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
