Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219664-1043Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31AK6735
Product RangeKK 396 OTS 219664 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1300+ | $3.590 |
Price for:Each
Minimum: 1300
Multiple: 1300
$4,667.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219664-1043Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.31AK6735
Product RangeKK 396 OTS 219664 Series
Connector to ConnectorKK 396 Receptacle to KK 396 Receptacle
No. of Positions4Positions
Connector Pitch3.96mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeKK 396 OTS 219664 Series
Wire Gauge18AWG
Jacket ColorNatural
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
KK 396 Receptacle to KK 396 Receptacle
Connector Pitch
3.96mm
Cable Length - Metric
300mm
Product Range
KK 396 OTS 219664 Series
Jacket Color
Natural
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
18AWG
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 219664-1043
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
