Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219656-2033Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AK6650
Product RangePico-Lock 2.0 OTS 219656 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219656-2033Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.31AK6650
Product RangePico-Lock 2.0 OTS 219656 Series
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions3Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangePico-Lock 2.0 OTS 219656 Series
Wire Gauge20AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
Off-the-Shelf (OTS) Pico-Lock 2.0 cable assemblies provide durable locking for secure mating retention. Side positive locks help ensure secure mating retention and additional space savings. Wide robust fitting nails (solder tabs) offer secure PCB retention and additional mechanical stability. Typical applications include automotive, consumer, industrial, lighting, medtech, mobile devices and telecommunications/networking.
- 219656 series Pico-Lock female-to-Pico-Lock female off-the-shelf (OTS) cable assembly
- Polarization/mating guide features help prevent mismating and facilitate mating
- Beveled header pin design provides smoother mating and pin-and-contact protection
- Ultra-low-profile mated height provides space savings
- Top friction locks provide additional mating retention and visual mating assurance
- Maximum current of 3.5A per circuit
- Minimum durability of 30 cycles
- Polyamide (PA), UL 94V-0, black housing/header and copper alloy contact
- Operating temperature range from -40 to +105˚C
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
2mm
Cable Length - Metric
300mm
Product Range
Pico-Lock 2.0 OTS 219656 Series
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
20AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
