Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219655-1113
Newark Part No.70AK3516
Product RangeMicro-One ISL OTS 219655 Series
Your Part Number
400 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.918 |
| 25+ | $0.898 |
| 50+ | $0.878 |
| 100+ | $0.860 |
| 250+ | $0.839 |
| 500+ | $0.821 |
| 1000+ | $0.808 |
Price for:Each
Minimum: 10
Multiple: 10
$9.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219655-1113
Newark Part No.70AK3516
Product RangeMicro-One ISL OTS 219655 Series
Connector to ConnectorMicro-One ISL Crimp Terminal Socket to Free End
Cable Length - Imperial8.9"
Cable Length - Metric225mm
Product RangeMicro-One ISL OTS 219655 Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Micro-One ISL Crimp Terminal Socket to Free End
Cable Length - Metric
225mm
Jacket Color
Black
Cable Length - Imperial
8.9"
Product Range
Micro-One ISL OTS 219655 Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate