Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No219562-0007Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.82AK1896
Product RangeGuardian HD 219562 Series
Your Part Number
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.910 |
| 25+ | $28.630 |
| 50+ | $26.860 |
| 100+ | $26.100 |
| 250+ | $25.340 |
Price for:Each
Minimum: 1
Multiple: 1
$30.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219562-0007Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.82AK1896
Product RangeGuardian HD 219562 Series
No. of Contacts7Contacts
Product RangeGuardian HD 219562 Series
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing5.78mm
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
7Contacts
Connector Mounting
PCB Mount
Pitch Spacing
5.78mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
Guardian HD 219562 Series
Contact Termination Type
Press Fit
Gender
Plug
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
To Be Advised
Alternatives for 219562-0007
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
