Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No219114-0161Copy
Newark Part No.25AM0285
Product RangeMicro-Fit+ 219114 Series
Your Part Number
77 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.442 |
| 25+ | $0.425 |
| 50+ | $0.408 |
| 100+ | $0.391 |
| 250+ | $0.368 |
| 500+ | $0.344 |
| 1000+ | $0.291 |
Price for:Each
Minimum: 10
Multiple: 10
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No219114-0161Copy
Newark Part No.25AM0285
Product RangeMicro-Fit+ 219114 Series
Product RangeMicro-Fit+ 219114 Series
No. of Positions16Positions
Pitch Spacing3mm
For Use WithMolex Micro-Fit+ 220226, 219197 Series PCIe CEM5 Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Micro-Fit+ 219114 Series
No. of Positions
16Positions
For Use With
Molex Micro-Fit+ 220226, 219197 Series PCIe CEM5 Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
