Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No218397-1020
Newark Part No.74AJ9116
Product RangePico-SPOX OTS 218397 Series
Your Part Number
290 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218397-1020
Newark Part No.74AJ9116
Product RangePico-SPOX OTS 218397 Series
Connector to ConnectorPico-SPOX 1.5 Receptacle to Free End
No. of Positions2Positions
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial1.97ft
Product RangePico-SPOX OTS 218397 Series
Wire Gauge24AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Pico-SPOX 1.5 Receptacle to Free End
Connector Pitch
1.5mm
Cable Length - Metric
50mm
Product Range
Pico-SPOX OTS 218397 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
1.97ft
Wire Gauge
24AWG
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate