Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218323-1041Copy
Newark Part No.74AJ9071
Product RangeDuraClik OTS 218323 Series
Your Part Number
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.580 |
| 25+ | $2.480 |
| 50+ | $2.430 |
| 100+ | $2.370 |
| 250+ | $2.320 |
| 500+ | $2.290 |
| 1000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218323-1041Copy
Newark Part No.74AJ9071
Product RangeDuraClik OTS 218323 Series
Connector to ConnectorDuraClik ISL Receptacle to Free End
No. of Positions4Positions
Connector Pitch2mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeDuraClik OTS 218323 Series
Wire Gauge22AWG
Jacket ColorWhite
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
DuraClik ISL Receptacle to Free End
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
DuraClik OTS 218323 Series
Jacket Color
White
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
