Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No218310-1023Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ9034
Product RangeMini-Fit Sigma OTS 218310 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.570 |
| 100+ | $13.870 |
| 250+ | $12.860 |
| 500+ | $12.080 |
| 1000+ | $11.460 |
Price for:Each
Minimum: 1
Multiple: 1
$16.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No218310-1023Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.74AJ9034
Product RangeMini-Fit Sigma OTS 218310 Series
Connector to ConnectorMini-Fit Sigma Receptacle to Mini-Fit Sigma Receptacle
No. of Positions2Positions
Connector Pitch4.2mm
No. of Rows2 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6ft
Product RangeMini-Fit Sigma OTS 218310 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Technical Specifications
Connector to Connector
Mini-Fit Sigma Receptacle to Mini-Fit Sigma Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
600mm
Product Range
Mini-Fit Sigma OTS 218310 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
2 Row
Cable Length - Imperial
23.6ft
Wire Gauge
16AWG
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Alternatives for 218310-1023
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
