Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217853-1000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AK7268
Product Range217853 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $152.880 |
| 10+ | $143.730 |
| 25+ | $135.890 |
| 50+ | $131.970 |
| 100+ | $128.050 |
Price for:Each
Minimum: 1
Multiple: 1
$152.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217853-1000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AK7268
Product Range217853 Series
Antenna Type5G / GPS / WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain6.9dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Linear
Product Range217853 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Antenna Type
5G / GPS / WiFi
Frequency Max
7.125GHz
Gain
6.9dBi
Input Power
2W
Antenna Polarization
Right Hand Circular, Linear
SVHC
Lead (04-Feb-2026)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
217853 Series
Alternatives for 217853-1000
2 Products Found
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
