Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217796-1023Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01AM6664
Product RangeKK 254 OTS 217796 Series
Your Part Number
505 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $3.370 |
| 25+ | $3.160 |
| 50+ | $3.020 |
| 100+ | $2.860 |
| 250+ | $2.680 |
| 500+ | $2.580 |
| 1000+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217796-1023Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.01AM6664
Product RangeKK 254 OTS 217796 Series
Connector to ConnectorKK 254 Receptacle to KK 254 Receptacle
No. of Positions2Positions
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangeKK 254 OTS 217796 Series
Wire Gauge22AWG
Jacket ColorNatural
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
KK 254 Receptacle to KK 254 Receptacle
Connector Pitch
2.54mm
Cable Length - Metric
600mm
Product Range
KK 254 OTS 217796 Series
Jacket Color
Natural
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
