Print Page
217483-1202
Cable Assembly, Mini-Fit Sr. Crimp Pin to Free End, 5.9 ", 150 mm, Mini-Fit Sr. OTS 217483 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217483-1202Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58AJ9463
Product RangeMini-Fit Sr. OTS 217483 Series
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.710 |
| 25+ | $2.520 |
| 50+ | $2.390 |
| 100+ | $2.250 |
| 250+ | $2.090 |
| 500+ | $2.000 |
| 1000+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217483-1202Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.58AJ9463
Product RangeMini-Fit Sr. OTS 217483 Series
Technical Datasheet
Connector to ConnectorMini-Fit Sr. Crimp Pin to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Product RangeMini-Fit Sr. OTS 217483 Series
Jacket ColorBlack
SVHCNo SVHC (17-Jan-2022)
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements.
- 217483 series pre-crimped lead Mini-Fit Sr male-to-pigtail cable assembly
- 12AWG wire size
- High performance alloy (HPA) metal material
- Gold (Au) mating plating, tin termination plating
- PVC resin material, black colour resin
- Single ended
- Crimp or compression termination interface style
- UL 10669 wire/cable type
- Maximum current per contact is 50A
Technical Specifications
Connector to Connector
Mini-Fit Sr. Crimp Pin to Free End
Cable Length - Metric
150mm
Jacket Color
Black
Cable Length - Imperial
5.9"
Product Range
Mini-Fit Sr. OTS 217483 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for 217483-1202
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
