Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No217471-1214Copy
Newark Part No.43AJ6980
Product RangeUltra-Fit OTS 217471 Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.100 | $0.200 |
| 10+ | $0.940 | $0.200 |
| 25+ | $0.882 | $0.200 |
| 50+ | $0.839 | $0.200 |
| 100+ | $0.798 | $0.200 |
| 250+ | $0.739 | $0.200 |
| 500+ | $0.713 | $0.200 |
| 1000+ | $0.679 | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No217471-1214Copy
Newark Part No.43AJ6980
Product RangeUltra-Fit OTS 217471 Series
Technical Datasheet
Connector to ConnectorUltra-Fit Crimp Terminal Socket to Free End
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Product RangeUltra-Fit OTS 217471 Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
Molex’s range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements.
- 217471 series pre-crimped lead ultra-fit female-to-pigtail cable assembly
- Black colour resin, high conductivity copper metal material with gold plating
- Maximum voltage rating of 600V AC (RMS)/DC and maximum current per contact of 12A
- 18AWG wire size
- UL 1061 wire/cable type
- Pre-crimped and fully tested cables decrease time to market
- Works well for all prototype and pre-production requirements
- Available for most popular Molex families
- Helps customers choose the right connector before investing in application tooling
Technical Specifications
Connector to Connector
Ultra-Fit Crimp Terminal Socket to Free End
Cable Length - Metric
300mm
Jacket Color
Black
Cable Length - Imperial
11.8"
Product Range
Ultra-Fit OTS 217471 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
