Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216620-1022Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AH9490
Product RangeSquba OTS 216620
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.960 |
| 5+ | $15.460 |
| 10+ | $15.030 |
| 25+ | $14.160 |
| 50+ | $13.600 |
| 100+ | $13.040 |
| 250+ | $12.170 |
Price for:Each
Minimum: 1
Multiple: 1
$15.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216620-1022Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AH9490
Product RangeSquba OTS 216620
Connector to ConnectorSquba Receptacle to Squba Receptacle
No. of Positions2Positions
Connector Pitch3.6mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeSquba OTS 216620
Wire Gauge16AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Squba Receptacle to Squba Receptacle
Connector Pitch
3.6mm
Cable Length - Metric
300mm
Product Range
Squba OTS 216620
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
16AWG
SVHC
No SVHC (25-Jun-2025)
Alternatives for 216620-1022
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
