Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216620-1021Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AH9489
Product RangeSquba OTS 216620 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.940 |
| 5+ | $14.480 |
| 10+ | $14.070 |
| 25+ | $13.260 |
| 50+ | $12.730 |
| 100+ | $12.210 |
| 250+ | $11.400 |
Price for:Each
Minimum: 1
Multiple: 1
$14.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216620-1021Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.98AH9489
Product RangeSquba OTS 216620 Series
Connector to ConnectorSquba Receptacle to Squba Receptacle
No. of Positions2Positions
Connector Pitch3.6mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeSquba OTS 216620 Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Connector to Connector
Squba Receptacle to Squba Receptacle
Connector Pitch
3.6mm
Cable Length - Metric
150mm
Product Range
Squba OTS 216620 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
16AWG
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Alternatives for 216620-1021
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
