Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No2162831032Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ0362
Product RangeMX150 OTS 216283
Your Part Number
49 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.060 |
| 10+ | $9.310 |
| 25+ | $8.790 |
| 50+ | $8.270 |
| 100+ | $7.780 |
| 250+ | $7.140 |
| 500+ | $6.730 |
| 1000+ | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$10.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No2162831032Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.31AJ0362
Product RangeMX150 OTS 216283
Technical Datasheet
Connector to ConnectorMX150 Plug to Free End
No. of Positions3Positions
Connector Pitch3.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMX150 OTS 216283
Wire Gauge14AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MX150 Plug to Free End
Connector Pitch
3.5mm
Cable Length - Metric
300mm
Product Range
MX150 OTS 216283
Jacket Color
Black
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
14AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 2162831032
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
