Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No216271-1042Copy
Newark Part No.12AJ7456
Product RangeSL OTS 216271 Series
Your Part Number
1,756 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.690 |
| 10+ | $4.330 |
| 25+ | $4.090 |
| 50+ | $3.870 |
| 100+ | $3.640 |
| 250+ | $3.350 |
| 500+ | $3.150 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No216271-1042Copy
Newark Part No.12AJ7456
Product RangeSL OTS 216271 Series
Connector to ConnectorSL Receptacle to Free End
No. of Positions4Positions
Connector Pitch2.54mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeSL OTS 216271 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
SL Receptacle to Free End
Connector Pitch
2.54mm
Cable Length - Metric
150mm
Product Range
SL OTS 216271 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
